ABP2MRRT060MD2A3XX
Board Mount Pressure Sensor -0.06bar to 0.06bar Differential 6-Pin SMD Module T/R/Tube
Honeywell
ABP2 Series
Pressure sensing solutions for medical, industrial & consumer.
The ABP2 Series are piezoresistive silicon pressure sensors offering a digital or analog output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure and temperature are updated at approximately 200 Hz. All products are designed and manufactured according to ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics under port P1, which enables use with non-corrosive liquids (e.g. water and saline) and in applications where condensation can occur. The ABP2 Series is available in tube packaging. Pocket tape and reel packaging is available upon request.
Medical:
• Oxygen concentrator
• CPAP
• Spirometry
• Breathalyser
• Smart Inhaler
• Blood pressure
• Negative pressure wound therapy
• Hospital beds
Industrial
• Pressure measurement devices
• Clogged filter detection
• Boilers
• Air compressor
• Water/oil pumps
• Proportional valves
• Liquid level
Other
• Coffee makers
• Drinks dispenser
• Washing machines
• Vacuum cleaners
• Irrigation system
• Air braking systems
Features and Benefits
• High accuracy: Improving equipment performance
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Small Size: Supports new designs and applications.
• Configurability: Wide choice of port and output options.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-0.06bar to 0.06bar
Maximum Overload Pressure
2bar
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±0.25(Max)
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Media Type
Liquid
Packaging
Tape and Reel|Tube
Mounting
Surface Mount
Package Height
6.82
Package Width
11
Package Length
12.85
PCB changed
6
Supplier Package
SMD Module
Pin Count
6

