Arrow Electronic Components Online
ABP2DDAN001PD2A3XX|HONEYWEL|simage
ABP2DDAN001PD2A3XX|HONEYWEL|limage
Board Mount Pressure Sensors

ABP2DDAN001PD2A3XX

Board Mount Pressure Sensor -1psi to 1psi Differential 6-Pin DIP Module T/R/Tube

Honeywell
Datasheets 

ABP2 Series

Pressure sensing solutions for medical, industrial & consumer.

The ABP2 Series are piezoresistive silicon pressure sensors offering a digital or analog output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure and temperature are updated at approximately 200 Hz. All products are designed and manufactured according to ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics under port P1, which enables use with non-corrosive liquids (e.g. water and saline) and in applications where condensation can occur. The ABP2 Series is available in tube packaging. Pocket tape and reel packaging is available upon request.

Medical:

  • Oxygen concentrator
  • CPAP
  • Spirometry
  • Breathalyser
  • Smart Inhaler
  • Blood pressure
  • Negative pressure wound therapy
  • Hospital beds

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Boilers
  • Air compressor
  • Water/oil pumps
  • Proportional valves
  • Liquid level

Other

  • Coffee makers
  • Drinks dispenser
  • Washing machines
  • Vacuum cleaners
  • Irrigation system
  • Air braking systems

Features and Benefits

  • High accuracy: Improving equipment performance
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Small Size: Supports new designs and applications.
  • Configurability: Wide choice of port and output options.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -1psi to 1psi
  • Maximum Overload Pressure
    30psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±0.25(Max)
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Media
    Gas
  • Packaging
    Tape and Reel|Tube
  • Mounting
    Through Hole
  • Package Height
    10.9
  • Package Width
    11
  • Package Length
    9.1
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources