Arrow Electronic Components Online
ABMM224.000MHZE2T|ABRACON|simage
ABMM224.000MHZE2T|ABRACON|limage
Crystals

ABMM2-24.000MHZ-E2-T

Crystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Typical Drive Level (uW)
    100
  • Type
    Crystal
  • Standard Frequency (MHz)
    24
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    3.6
  • Package Length
    6
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources