Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24.576
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
18
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
Ultra Mini-CSMD
Pin Count
4
Order Quantity

