Arrow Electronic Components Online
ABM848.000MHZ101UT|ABRACON|limage
ABM848.000MHZ101UT|ABRACON|simage
Crystals

ABM8-48.000MHZ-10-1-U-T

Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 35Ohm 4-Pin CSMD Bulk

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    48
  • Frequency Tolerance (ppm)
    ±10
  • Frequency Stability (ppm)
    ±10
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Load Capacitance (pF)
    10
  • Series Resistance (Ohm)
    35
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources