Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Typical Drive Level (uW)
10
Type
Crystal
Standard Frequency (MHz)
25
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±2 (1st)
Load Capacitance (pF)
18
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead
Order Quantity

