Arrow Electronic Components Online
ABM3B8.000MHZD2T|ABRACON|simage
ABM3B8.000MHZD2T|ABRACON|limage
Crystals

ABM3B-8.000MHZ-D2-T

Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    8
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    200
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources