Thermal Management Accessories
ABM 3050 10
Thrml Mgmt Access Distance Sleeve Brass
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7412.20.00.90
Automotive
No
PPAP
No
Type
Distance Sleeve
Product Length (mm)
10
Product Depth (mm)
5
Product Height (mm)
5
Material
Brass
Order Quantity

