Arrow Electronic Components Online
ABM13W80.0000MHZ7BH7UT5|ABRACON|simage
ABM13W80.0000MHZ7BH7UT5|ABRACON|limage
Crystals

ABM13W-80.0000MHZ-7-BH7U-T5

Crystal 80MHz ±7ppm (Tol) ±10ppm (Stability) 7pF FUND 50Ohm 4-Pin SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    80
  • Frequency Tolerance (ppm)
    ±7
  • Frequency Stability (ppm)
    ±10
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Load Capacitance (pF)
    7
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28
  • Package Width
    1
  • Package Length
    1.2
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources