Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
60
Frequency Tolerance (ppm)
±7
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±2 (1st)
Load Capacitance (pF)
8
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28
Package Width
1
Package Length
1.2
PCB changed
4
Pin Count
4

