Arrow Electronic Components Online
ABM10W27.1200MHZ8B1UT3|ABRACON|simage
ABM10W27.1200MHZ8B1UT3|ABRACON|limage
Crystals

ABM10W-27.1200MHZ-8-B1U-T3

Crystal 27.12MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    27.12
  • Frequency Tolerance (ppm)
    ±10
  • Frequency Stability (ppm)
    ±10
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Load Capacitance (pF)
    8
  • Series Resistance (Ohm)
    80
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources