Arrow Electronic Components Online
ABM10W16.0000MHZ8J2ZT3|ABRACON|simage
ABM10W16.0000MHZ8J2ZT3|ABRACON|limage
Crystals

ABM10W-16.0000MHZ-8-J2Z-T3

Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    16
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Load Capacitance (pF)
    8
  • Series Resistance (Ohm)
    100
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources