Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Tie Mount
Color
White
Body Material
Nylon 6/6
Minimum Operating Temperature (°C)
-29
Maximum Operating Temperature (°C)
49
Packaging
Package
Product Length (mm)
25.4
Product Depth (mm)
25.4
Product Height (mm)
5.8

