Arrow Electronic Components Online
ABLSG16.000MHZD2YT|ABRACON|simage
ABLSG16.000MHZD2YT|ABRACON|limage
Crystals

ABLSG-16.000MHZ-D2Y-T

Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    16
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±30
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    40
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    4.7 mm
  • Package Length
    11.4 mm
  • PCB changed
    3
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/US SMD
  • Pin Count
    3
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources