Arrow Electronic Components Online
ABLSLR18.000MHZT|ABRACON|simage
ABLSLR18.000MHZT|ABRACON|limage
Crystals

ABLS-LR-18.000MHZ-T

Crystal 18MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 10Ohm 2-Pin HC-49/US SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    18
  • Frequency Tolerance (ppm)
    ±50
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    10
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    4.7 mm
  • Package Length
    11.4 mm
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/US SMD
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources