Arrow Electronic Components Online
ABLS8.000MHZB4HT|ABRACON|originalImage
ABLS8.000MHZB4HT|ABRACON|simage
Crystals

ABLS-8.000MHZ-B4H-T

Crystal 8MHz ±30ppm (Tol) ±35ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    8
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±35
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    80
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    4.7
  • Package Length
    11.4
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/US SMD
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources