Arrow Electronic Components Online
ABLNOV100.000MHZT2|ABRACON|simage
ABLNOV100.000MHZT2|ABRACON|limage
Controlled Oscillators

ABLNO-V-100.000MHZ-T2

Oscillator VCXO 100MHz ±28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCXO
  • Upper Frequency (MHz)
    100
  • Center Frequency (MHz)
    100
  • Output Frequency (MHz)
    100
  • Frequency Aging
    ±2ppm/(1st) Year
  • Typical Phase Noise (dBc/Hz)
    -165@1MHz
  • Frequency Stability
    ±28ppm
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Tuning Voltage (V)
    0 to 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    5.5(Max)
  • Package Width
    8.7
  • Package Length
    14.3
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources