Reduced Price
Switch Snap Action
ABJ382861
Switch Snap Action N.C. SPST Leaf Lever 0.1A 125VAC 30VDC 1.76N Screw Mount Wire Lead Case
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.C.
Actuator Style
Leaf Lever
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.1@125VAC
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
500000
Maximum Movement Differential (mm)
0.5
Mounting
Screw Mount
Termination Style
Wire Lead
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Case
Body Length (mm)
19.6
Body Depth (mm)
8.4
Body Height (mm)
12
Operating Force (N)
1.76

