AC to DC Power Supplies
ABE1000-1T48
AC/DC Power Supply Single-OUT 48V 20.83A 1000W 15-Pin
Bel Power SolutionsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
20.83
Output Power (W)
1000
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
390
Minimum Isolation Voltage
4000VDC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
11
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
93
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
2%
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
1300
Mounting
Chassis
Package Height
41
Package Width
127
Package Length
241.5
PCB changed
15
Pin Count
15

