Arrow Electronic Components Online
ABDNERDP553|ADVANTEC|originalImage
ABDNERDP553|ADVANTEC|limage
Serial Servers

ABDN-ER-DP553

Serial Server IEEE 802.11 a/b/g/n 10Mbps/100Mbps

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Obsolete
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • USB
    1
  • UART
    0
  • SPI
    0
  • GPIO
    0
  • Ethernet Speed
    10Mbps/100Mbps
  • Number of Ethernet Ports
    1
  • Number of Serial Ports
    1
  • RS232/422/485
    1
  • RS485
    1
  • RS232
    1
  • RS422
    1
  • Wireless Technology
    IEEE 802.11 a/b/g/n
  • Number of Wireless Channels
    4|11|13|19
  • Wireless Data Rate
    11Mbps@802.11b/54Mbps@802.11a/g/65Mbps@802.11n
  • Modulation Technique
    16QAM/64QAM/BPSK/CCK/DBPSK/DQPSK/QPSK
  • Multiplexing Technique
    CCK/DSSS/OFDM
  • Typical Sensitivity
    -72dBm@54Mbps
  • Minimum Operating Frequency (Hz)
    2.4G
  • Maximum Operating Frequency (Hz)
    5.825G
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources