AC to DC Power Supplies
ABC550-1T24
AC/DC Power Supply Single-OUT 24V 10.42(Conduction)A/6.25(Convection)A/22.92(Forced Air)A 550W 7-Pin
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.40
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
10.42(Conduction)|6.25(Convection)|22.92(Forced Air)
Output Power (W)
550
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Typical DC Input Voltage (V)
390
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
6
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
91
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
550
Mounting
Screw
Package Height
38.1
Package Width
76.2
Package Length
127
PCB changed
7
Pin Count
7

