Arrow Electronic Components Online
ABC4001048G|BELPOWER|simage
ABC4001048G|BELPOWER|limage
AC to DC Power Supplies

ABC400-1048G

AC/DC Power Supply Single-OUT 48V 8.5A 408W 11-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    U Frame
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    8.5
  • Output Power (W)
    408(Typ)
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    1440mV
  • Load Regulation
    1440mV
  • Maximum Input Current (A)
    6.5(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    90(Typ)
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Floppy Connector
  • Power Indicator
    No
  • Ripple and Noise
    150mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    38.1
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    11
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources