Arrow Electronic Components Online
ABC2251T24L|BELPOWER|simage
ABC2251T24L|BELPOWER|limage
AC to DC Power Supplies

ABC225-1T24L

AC/DC Power Supply Single-OUT 24V 5A

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    5
  • Output Power (W)
    225
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Typical DC Input Voltage (V)
    390
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    2.2
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    93
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    200
  • Mounting
    Screw
  • Package Height
    25.4 mm
  • Package Width
    50.8 mm
  • Package Length
    101.6 mm

Documentation and Resources

Datasheets
Design resources