AC to DC Power Supplies
ABC200-1024G
AC/DC Power Supply Single-OUT 24V 8.5A 204W 13-Pin
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
8.5
Output Power (W)
204(Typ)
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4200VDC
Line Regulation
240mV
Load Regulation
240mV
Maximum Input Current (A)
2.75(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
91(Typ)
Input Connector Type
Pin Terminal Block
Output Connector Type
Floppy Connector
Power Indicator
No
Ripple and Noise
240mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
36.6
Package Width
50.8
Package Length
101.6
PCB changed
13
Pin Count
13

