Arrow Electronic Components Online
ABC06N22S|DEUTSCH|simage
ABC06N22S|DEUTSCH|limage
Connector Rectangular

ABC06N-22S

Conn Rectangular SKT 10 POS ST Panel Mount

Deutsch Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    2
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    5/Contact
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Product Length (mm)
    24.81
  • Product Depth (mm)
    27.55
  • Product Height (mm)
    12.06
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources