Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.90.50.60
Automotive
No
PPAP
No
Shape
Sheet
Surface Resistivity
1MOhm(Min)
Thermal Conductivity
0.7W/m.K
Tensile Strength
6MPa(Min)
Adhesive Option
Yes
Adhesive Material
Acrylic
Material
Polymer Resin/Metal Flake Filler
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Depth (mm)
210
Product Height (mm)
0.3
Product Length (mm)
297

