Cable Assembly Other
AB450K
Cable Assembly Flex Data 0.15m 28AWG Circular DIN to 9POS D-Sub 6 to 9 POS F-M Crimp-Crimp Bag
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
Flex Data
Number of Contacts
6 to 9
Gender
F-M
Connector Type A
Circular DIN
Connector Type B
9POS D-Sub
Cable Length (m)
0.15
Contact Termination
Crimp-Crimp
Wire Size (AWG)
28
Color
Beige
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Contact Material
Copper
Connector Orientation
Straight to Straight
Order Quantity

