Arrow Electronic Components Online
No Image Available
Ferrite Cores

AB3X2X3W

Ferrite Core Bead 3000nH

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    AB3X2X3W
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bead
  • Application
    Noise Suppression
  • Product Diameter (mm)
    4
  • Product Height (mm)
    4.5

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources