Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Chip
Maximum DC Current (A)
6
Maximum Product Length (mm)
5.3
Mounting
Surface Mount
Maximum Product Depth (mm)
5.3
Maximum Product Height (mm)
4.3