Audio Indicators and Alerts
AB1548B
Audio Diaphragm Piezo 20Vp-p 4300Hz to 5300Hz Wire Lead
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.51
Automotive
Unknown
PPAP
Unknown
Type
Diaphragm
Technology
Piezo
Maximum Resonant Frequency (Hz)
5300
Frequency Range (Hz)
4300 to 5300
Maximum Operating Supply Voltage
20Vp-p
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
15
Product Height (mm)
0.21