Audio Indicators and Alerts
AB1541B-LW100-R
Audio Bender 30Vp-p 3600Hz to 4600Hz Surface Mount Wire Lead
PUI Audio, IncYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Bender
Maximum Resonant Frequency (Hz)
4600
Frequency Range (Hz)
3600 to 4600
Maximum Operating Supply Voltage
30Vp-p
Mounting
Surface Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Diameter (mm)
15
Product Height (mm)
0.18
Order Quantity