Switch Push Button
AB11CH
Switch Push Button OFF (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Round Plunger
Switch Configuration
OFF (ON)
Bushing Type
Unthreaded
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Length (mm)
5.4
Number of Rows
1
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.1
Terminal Pitch (mm)
2.54
Seal Location
Body/Terminals/N/A
Seal Description
Total/Epoxy/Process
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Body Length (mm)
9.8
Bushing Length (mm)
4.5
Body Depth (mm)
9.38
Body Height (mm)
6.18
Product Length (mm)
9.8
Product Depth (mm)
19.58
Product Height (mm)
6.18

