Arrow Electronic Components Online
AB0815T3|ABRACON|simage
AB0815T3|ABRACON|limage
Real Time Clocks

AB0815-T3

Real Time Clock Serial (3-Wire, 4-Wire, SPI) 256byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin QFN EP T/R

Abracon
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Clock/Calendar/Alarm/Timer/Interrupt
  • User RAM (byte)
    256
  • Time Format
    HH:MM:SS
  • Date Format
    DW:DM:M:Y
  • Bus Type
    Serial (3-Wire, 4-Wire, SPI)
  • Minimum Operating Supply Voltage (V)
    1.5
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources