Arrow Electronic Components Online
AB55703HCHCFLCT|ABRACON|limage
AB55703HCHCFLCT|ABRACON|simage
MEMS Oscillators

AB-557-03-HCHC-F-L-C-T

Oscillator MEMS 100MHz ±50ppm (Stability) HCSL 52% 2.5V/3.3V 14-Pin QFN EP SMD T/R

Abracon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    100
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Maximum Symmetry (%)
    52
  • Output Level
    HCSL
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    2.5, 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead
  • Family/Series
    AB-557-03
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources