Arrow Electronic Components Online
AB12.288MHZB2|ABRACON|simage
AB12.288MHZB2|ABRACON|limage
Crystals

AB-12.288MHZ-B2

Crystal 12.288MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    12.288
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±100
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    30
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    13.46(Max) mm
  • Package Width
    5(Max) mm
  • Package Length
    11.5(Max) mm
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/U
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources