Arrow Electronic Components Online
AAS33051LLPBTRDD|ALLEGRO|simage
AAS33051LLPBTRDD|ALLEGRO|limage
각도 및 선형 위치 센서

AAS33051LLPBTR-DD

Linear Position Sensor 18V Digital Output 24-Pin TSSOP EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Type
    Linear
  • Resolution
    12.47Bit
  • Output Type
    Digital
  • Minimum Output Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Linearity
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources