Arrow Electronic Components Online
No Image Available
Angular and Linear Position Sensors

AAS33001LLPBTR-5-DD

Rotary Position Sensor 18V Digital Output 24-Pin eTSSOP EP T/R Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rotary
  • Mechanical Travel
    360°
  • Electrical Travel
    360°
  • Resolution
    12.47Bit
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Linearity
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    eTSSOP EP
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources