Arrow Electronic Components Online
AAS33001LLEATR|ALLEGRO|simage
AAS33001LLEATR|ALLEGRO|limage
Angular and Linear Position Sensors

AAS33001LLEATR

Linear Position Sensor 18V Digital Output 14-Pin TSSOP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Linear
  • Resolution
    12Bit
  • Output Type
    Digital
  • Minimum Output Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources