Arrow Electronic Components Online
AASAQSUNORHCO2|AMPHADVS|simage
AASAQSUNORHCO2|AMPHADVS|limage
Sensor Development Boards and Kits

AAS-AQS-UNO-RH-CO2

T6713/T9602/SM-PWM-01C Air Quality/Temperature and Humidity Sensor Evaluation Kit

Amphenol Advanced Sensors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    T6713/T9602/SM-PWM-01C
  • Supported Device Technology
    Air Quality/Temperature and Humidity
  • Interface Type
    UART/USB
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    72
  • Product Depth (mm)
    56

Documentation and Resources

Datasheets
Design resources