Arrow Electronic Components Online
AAA3MPZ|SWTCHCRF|simage
AAA3MPZ|SWTCHCRF|limage
Connector Audio and Video

AAA3MPZ

Conn XLR Connector PL 3 POS ST Cable Mount 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    500VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Metal
  • Shell Plating
    Nickel
  • Product Diameter (mm)
    19.69
  • Product Length (mm)
    66.14
  • Mounting
    Cable Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources