Connector Audio and Video
AAA3FBAUZH
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
XLR Connector
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Mating Cycle (Cycles)
1000
Shell Material
Zinc Die Cast Alloy
Housing Color
Green
Product Diameter (mm)
21.2
Product Length (mm)
78
Product Depth (mm)
21.2
Product Height (mm)
23.8
Mounting
Cable Mount
Housing Material
Thermoplastic
Contact Plating
Gold
Contact Material
Copper Alloy

