Blowers and Fans
AA8381HB-AT
AC Fan Axial Ball Bearing 115V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm
ADDAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Line Current (A)
0.14|0.11
Power Rating (W)
10.9|8.1
Typical Speed (r/min)
2400|2800
Maximum Airflow (CFM)
24|29.6
Maximum Static Pressure
0.11inH2O|0.166inH2O
Noise Level (dB)
26.2|31.6
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Order Quantity

