Connector Audio and Video
AA4M
Conn XLR Connector PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
XLR Connector
Gender
PL
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Product Diameter (mm)
19.05
Product Length (mm)
70.64
Mounting
Cable Mount
Housing Material
Thermoplastic
Contact Plating
Silver
Contact Material
Copper Alloy
We don't have prices now, please check later.
Order Quantity

