Blowers and Fans
AA1281HB-AT
AC Fan Axial Ball Bearing 115V 83CFM/94.5CFM 42.2dB/44.5dB 120 X 120 X 38.5mm
ADDAProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Line Current (A)
0.23|0.18
Power Rating (W)
17|14
Typical Speed (r/min)
2700|3000
Maximum Airflow (CFM)
83|94.5
Maximum Pressure
0.3inH2O|0.35inH2O
Noise Level (dB)
42.2|44.5
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38.5
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
550
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38.5