Arrow Electronic Components Online
AA11672LF|SKY|limage
AA11672LF|SKY|originalImage
Digital Attenuators

AA116-72LF

1Bit 15dB 2GHz 5-Pin SOT

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Bits
    1
  • Maximum Attenuation (dB)
    15(Typ)
  • Minimum Frequency (MHz)
    0
  • Maximum Frequency (MHz)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.33(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources