Arrow Electronic Components Online
A8WS1162|OMRON|simage
A8WS1162|OMRON|limage
Switch Rocker

A8WS-1162

Switch Rocker ON OFF SPST Quick Connect/Solder Curved Rocker 16A 250VAC 50000Cycles

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    16@250VAC
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Black
  • Actuator Length (mm)
    15.6
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/Solder
  • Number of Terminals
    2
  • Terminal Length (mm)
    8.3
  • Seal Location
    Panel/Construction
  • Seal Description
    N/A/(Waterproof/Dust Proof)
  • IP Rating
    IP67
  • Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Body Length (mm)
    24
  • Body Depth (mm)
    17
  • Body Height (mm)
    19.5
  • Product Weight (g)
    7.8
  • Product Length (mm)
    24
  • Product Depth (mm)
    17
  • Product Height (mm)
    31.1
  • Actuator Depth (mm)
    10.6
  • Actuator Height (mm)
    3.3

Documentation and Resources

Datasheets
Design resources