Switch Rocker
A8L2113N2
Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
10@250VAC
Inrush Current Rating (A)
100
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
50000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
8
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
4
Terminal Pitch (mm)
10
IP Rating
IP40
Color
Black
Bezel Color
Black
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Packaging
Box
Body Length (mm)
21
Body Depth (mm)
17
Body Height (mm)
15
Product Length (mm)
21
Product Depth (mm)
29
Product Height (mm)
15
Actuator Depth (mm)
3.6
Actuator Height (mm)
10.8

