Arrow Electronic Components Online
A8GSD1285|OMRON|simage
A8GSD1285|OMRON|limage
Switch Rocker

A8GSD1285

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 30000Cycles Box

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    16@125VAC
  • Inrush Current Rating (A)
    117
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Box
  • Body Length (mm)
    30
  • Body Depth (mm)
    17
  • Product Weight (g)
    12
  • Product Length (mm)
    30
  • Product Depth (mm)
    17
  • Product Height (mm)
    35.4
  • Actuator Depth (mm)
    12.2
  • Actuator Height (mm)
    4.9
Order Quantity

Documentation and Resources

Datasheets
Design resources