Arrow Electronic Components Online
A89500GEJTRT|ALLEGRO|simage
A89500GEJTRT|ALLEGRO|originalImage
Motor Controller and Driver ICs

A89500GEJTR-T

100 V Half-Bridge MOSFET Driver

Allegro MicroSystems
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Minimum Operating Supply Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    8 to 100
  • Maximum Operating Supply Voltage (V)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources