Arrow Electronic Components Online
A89306GETSRT|ALLEGRO|simage
A89306GETSRT|ALLEGRO|limage
Motor Controller and Driver ICs

A89306GETSR-T

Triple Half Bridge Motor Controller 28-Pin QFN EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Configuration
    Triple Half Bridge
  • Output Voltage (V)
    -4 to 54
  • Maximum Output Current (A)
    0.105(Typ)
  • Minimum Operating Supply Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    5.5 to 50
  • Maximum Operating Supply Voltage (V)
    50
  • Maximum Supply Current (mA)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources